Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 06-30-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 817-1584-ND
Quantity Available 1.020
Can ship immediately
Manufacturer

Manufacturer Part Number

RN222-2.5-02

Description CMC 5.6MH 2.5A 2LN TH
Expanded Description 5.6mH @ 1kHz 2 Line Common Mode Choke Through Hole 2.5A (Typ) DCR 105 mOhm (Typ)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets RN Series EMC/EMI Datasheet
Product Training Modules RN Choke Series
Featured Product RN Series Chokes
Catalog Page 2420 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Schaffner EMC Inc.

Series RN
Packaging ? Tray ?
Part Status Last Time Buy
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 5.6mH @ 1kHz
Current Rating (Max) 2.5A (Typ)
DC Resistance (DCR) (Max) 105 mOhm (Typ)
Voltage Rating - DC -
Voltage Rating - AC 250V
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals UR, VDE
Features -
Mounting Type Through Hole
Size / Dimension 1.220" L x 0.709" W (31.00mm x 18.00mm)
Height (Max) 1.165" (29.60mm)
Package / Case Vertical, 4 PC Pin
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
817-2207-ND RN222-2.5-02-5M6 Schaffner EMC Inc. Tray ? 600 - Immediate
2,13000 1
Additional Resources
Standard Package ? 15
Other Names -RN 222 2,5/02
290-160
800435
817-1584
RN222-2,5-02
RN2222502

21:57:15 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,98000 2,98
10 2,72700 27,27
25 2,47880 61,97
50 2,08220 104,11
100 1,78470 178,47
250 1,68552 421,38
500 1,58638 793,19
1.000 1,48722 1.487,22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback