Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 06-30-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 817-2046-ND
Quantity Available 937
Can ship immediately
Manufacturer

Manufacturer Part Number

RN222-0.8-02

Description CMC 39MH 800MA 2LN TH
Expanded Description 39mH @ 1kHz 2 Line Common Mode Choke Through Hole 800mA (Typ) DCR 1 Ohm (Typ)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RN Series EMC/EMI Datasheet
Product Training Modules RN Choke Series
Featured Product RN Series Chokes
PCN Obsolescence/ EOL Select RN Choke Series 25/Jan/2017
Product Attributes Select All
Categories
Manufacturer

Schaffner EMC Inc.

Series RN
Packaging ? Tray ?
Part Status Last Time Buy
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 39mH @ 1kHz
Current Rating (Max) 800mA (Typ)
DC Resistance (DCR) (Max) 1 Ohm (Typ)
Voltage Rating - DC -
Voltage Rating - AC 250V
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals UR, VDE
Features -
Mounting Type Through Hole
Size / Dimension 1.220" L x 0.709" W (31.00mm x 18.00mm)
Height (Max) 1.165" (29.60mm)
Package / Case Vertical, 4 PC Pin
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
817-2202-ND RN222-0.8-02-39M Schaffner EMC Inc. Tray ? 600 - Immediate
2,13000 1
Additional Resources
Standard Package ? 15
Other Names 290-156
800431
817-2046
RN222-0.8-02-ND

14:12:45 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,01000 3,01
10 2,75700 27,57
25 2,50640 62,66
50 2,10540 105,27
100 1,80460 180,46
250 1,70428 426,07
500 1,60404 802,02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback