Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 06-30-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 817-1576-ND
Quantity Available 6.698
Can ship immediately
Manufacturer

Manufacturer Part Number

RN214-1.5-02

Description CMC 6.8MH 1.5A 2LN TH
Expanded Description 6.8mH @ 10kHz 2 Line Common Mode Choke Through Hole 1.5A (Typ) DCR 130 mOhm (Typ)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets RN Series EMC/EMI Datasheet
Product Training Modules RN Choke Series
Featured Product RN Series Chokes
PCN Obsolescence/ EOL Select RN Choke Series 25/Jan/2017
Catalog Page 2420 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Schaffner EMC Inc.

Series RN
Packaging ? Tray ?
Part Status Last Time Buy
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 6.8mH @ 10kHz
Current Rating (Max) 1.5A (Typ)
DC Resistance (DCR) (Max) 130 mOhm (Typ)
Voltage Rating - DC -
Voltage Rating - AC 250V
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals UR, VDE
Features -
Mounting Type Through Hole
Size / Dimension 0.906" L x 0.610" W (23.00mm x 15.50mm)
Height (Max) 0.996" (25.30mm)
Package / Case Vertical, 4 PC Pin
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
817-2183-ND RN214-1.5-02-6M8 Schaffner EMC Inc. Tray ? 950 - Immediate
1,71000 1
Additional Resources
Standard Package ? 25
Other Names -RN 214 1,5/02
290-183
800457
817-1576
RN2141502

05:26:37 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,68000 2,68
10 2,45300 24,53
25 2,23000 55,75
50 1,87340 93,67
100 1,60570 160,57
250 1,51656 379,14
500 1,42732 713,66
1.000 1,33812 1.338,12
5.000 1,31830 6.591,48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback