Add To Favorites
Product Overview
Digi-Key Part Number 817-1573-ND
Quantity Available 5.676
Can ship immediately
Manufacturer

Manufacturer Part Number

RN214-0.8-02

Description CMC 27MH 800MA 2LN TH
Expanded Description 27mH @ 10kHz 2 Line Common Mode Choke Through Hole 800mA (Typ) DCR 500 mOhm (Typ)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RN Series EMC/EMI Datasheet
Product Training Modules RN Choke Series
Featured Product RN Series Chokes
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2420 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Schaffner EMC Inc.

Series RN
Packaging ? Tray ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 27mH @ 10kHz
Current Rating (Max) 800mA (Typ)
DC Resistance (DCR) (Max) 500 mOhm (Typ)
Voltage Rating - DC -
Voltage Rating - AC 250V
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals UR, VDE
Features -
Mounting Type Through Hole
Size / Dimension 0.906" L x 0.610" W (23.00mm x 15.50mm)
Height (Max) 0.996" (25.30mm)
Package / Case Vertical, 4 PC Pin
 
Additional Resources
Standard Package ? 25
Other Names -RN 214 0,8/02
290-181
800455
817-1573
RN2140802

20:27:38 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,65000 2,65
10 2,42600 24,26
25 2,20560 55,14
50 1,85280 92,64
100 1,58810 158,81
250 1,49984 374,96
500 1,41160 705,80
1.000 1,32338 1.323,38
5.000 1,30377 6.518,86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback