Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 06-30-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 817-1565-ND
Quantity Available 3.297
Can ship immediately
Manufacturer

Manufacturer Part Number

RN212-0.8-02

Description CMC 10MH 800MA 2LN TH
Expanded Description 10mH @ 1kHz 2 Line Common Mode Choke Through Hole 800mA (Typ) DCR 370 mOhm (Typ)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets RN Series EMC/EMI Datasheet
Product Training Modules RN Choke Series
Featured Product RN Series Chokes
PCN Obsolescence/ EOL Select RN Choke Series 25/Jan/2017
Catalog Page 2420 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Schaffner EMC Inc.

Series RN
Packaging ? Tray ?
Part Status Last Time Buy
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 10mH @ 1kHz
Current Rating (Max) 800mA (Typ)
DC Resistance (DCR) (Max) 370 mOhm (Typ)
Voltage Rating - DC -
Voltage Rating - AC 250V
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals UR, VDE
Features -
Mounting Type Through Hole
Size / Dimension 0.709" L x 0.492" W (18.00mm x 12.50mm)
Height (Max) 0.799" (20.30mm)
Package / Case Vertical, 4 PC Pin
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
817-2169-ND RN212-0.8-02-10M Schaffner EMC Inc. Tray ? 918 - Immediate
1,64000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names -RN 212 0,8/02
290-125
800032
817-1565
RN2120802

17:49:25 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,51000 2,51
10 2,31900 23,19
25 2,12600 53,15
50 1,81660 90,83
100 1,62330 162,33
250 1,39144 347,86
500 1,31414 657,07
1.000 1,19818 1.198,18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback