Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 06-30-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 817-1557-ND
Quantity Available 5.655
Can ship immediately
Manufacturer

Manufacturer Part Number

RN202-0.3-02

Description CMC 12MH 300MA 2LN TH
Expanded Description 12mH @ 1kHz 2 Line Common Mode Choke Through Hole 300mA (Typ) DCR 1.275 Ohm (Typ)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets RN Series EMC/EMI Datasheet
Product Training Modules RN Choke Series
Featured Product RN Series Chokes
PCN Obsolescence/ EOL Select RN Choke Series 25/Jan/2017
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2420 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Schaffner EMC Inc.

Series RN
Packaging ? Tray ?
Part Status Last Time Buy
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 12mH @ 1kHz
Current Rating (Max) 300mA (Typ)
DC Resistance (DCR) (Max) 1.275 Ohm (Typ)
Voltage Rating - DC -
Voltage Rating - AC 250V
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals UR, VDE
Features -
Mounting Type Through Hole
Size / Dimension 0.717" L x 0.346" W (18.20mm x 8.80mm)
Height (Max) 0.543" (13.80mm)
Package / Case Vertical, 4 PC Pin
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
817-2151-ND RN202-0.3-02-12M Schaffner EMC Inc. Tray ? 27 - Immediate
1,60000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names -RN 202 0,3/02
290-191
800463
817-1557
RN2020302

16:06:26 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,54000 2,54
10 2,34500 23,45
25 2,14960 53,74
50 1,83680 91,84
100 1,64140 164,14
250 1,40692 351,73
500 1,32878 664,39
1.000 1,21153 1.211,53
5.000 1,15508 5.775,39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback