Add To Favorites
Product Overview
Digi-Key Part Number 817-1543-ND
Quantity Available 254
Can ship immediately
Manufacturer

Manufacturer Part Number

RN114-2.5-02

Description CMC 3.3MH 2.5A 2LN TH
Expanded Description 3.3mH @ 10kHz 2 Line Common Mode Choke Through Hole 2.5A (Typ) DCR 72 mOhm (Typ)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RN Series EMC/EMI Datasheet
Product Training Modules RN Choke Series
Featured Product RN Series Chokes
Catalog Page 2420 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Schaffner EMC Inc.

Series RN
Packaging ? Tray ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 3.3mH @ 10kHz
Current Rating (Max) 2.5A (Typ)
DC Resistance (DCR) (Max) 72 mOhm (Typ)
Voltage Rating - DC -
Voltage Rating - AC 250V
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals UR, VDE
Features -
Mounting Type Through Hole
Size / Dimension 0.886" L x 0.846" W (22.50mm x 21.50mm)
Height (Max) 0.531" (13.50mm)
Package / Case Horizontal, 4 PC Pin
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names -RN 114 2,5/02
288-212
800378
817-1543
RN1142502

11:12:14 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,06000 3,06
10 2,80400 28,04
25 2,54840 63,71
50 2,14060 107,03
100 1,83480 183,48
250 1,73284 433,21
500 1,63090 815,45
1.000 1,52896 1.528,96
5.000 1,50631 7.531,55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback