Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 06-30-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 817-1523-ND
Quantity Available 1.900
Can ship immediately
Manufacturer

Manufacturer Part Number

RN102-0.3-02

Description CMC 12MH 300MA 2LN TH
Expanded Description 12mH @ 1kHz 2 Line Common Mode Choke Through Hole 300mA (Typ) DCR 1.275 Ohm (Typ)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets RN Series EMC/EMI Datasheet
Product Training Modules RN Choke Series
Featured Product RN Series Chokes
PCN Obsolescence/ EOL Select RN Choke Series 25/Jan/2017
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2420 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Schaffner EMC Inc.

Series RN
Packaging ? Tray ?
Part Status Last Time Buy
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 12mH @ 1kHz
Current Rating (Max) 300mA (Typ)
DC Resistance (DCR) (Max) 1.275 Ohm (Typ)
Voltage Rating - DC -
Voltage Rating - AC 250V
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals UR, VDE
Features -
Mounting Type Through Hole
Size / Dimension 0.551" L x 0.551" W (14.00mm x 14.00mm)
Height (Max) 0.366" (9.30mm)
Package / Case Horizontal, 4 PC Pin
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
817-2081-ND RN102-0.3-02-12M Schaffner EMC Inc. Tray ? 50 - Immediate
1,60000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names -RN 102 0,3/02
290-190
800462
817-1523
RN1020302

20:43:44 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,54000 2,54
10 2,34500 23,45
25 2,14960 53,74
50 1,83680 91,84
100 1,64140 164,14
250 1,40692 351,73
500 1,32878 664,39
1.000 1,21153 1.211,53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback