Add To Favorites
Product Overview
Digi-Key Part Number 817-1455-ND
Quantity Available
Manufacturer

Manufacturer Part Number

FN9222SR-3-06

Description PWR ENT RCPT IEC320-C14 PANEL QC
Expanded Description Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets FN9222 Series
Catalog Page 1617 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Schaffner EMC Inc.

Series FN 9222
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades
Current - IEC -
Voltage - IEC -
Current - UL 3A
Voltage - UL 250VAC
Filter Type Filtered (EMI, RFI) - Commercial
Fuse No
Number of Positions 3
Mounting Type Panel Mount, Snap-In
Termination Quick Connect - 0.250" (6.3mm)
Switch Features -
Features Bleed Resistor
Fuse Holder, Drawer -
Panel Cutout Dimensions Rectangular - 29.40mm x 20.80mm
Panel Thickness 0.028" ~ 0.059" (0.70mm ~ 1.50mm)
Material Flammability Rating UL94 V-2
Ingress Protection IP40
Approvals CQC, CSA, ENEC, UL
 
Associated Product
You May Also Be Interested In
  • 4P01-2A02-DA - 3M | 3M10619-ND DigiKey Electronics
  • 4P01-2A02-DA
  • 3M
  • NON-STACK-THRU 40PIN SLD MODULE
  • Unit Price 4,30000
  • 3M10619-ND
Additional Resources
Standard Package ? 60
Other Names 298-267
803764
817-1455
FN9222SR- 3 -06
FN9222SR306

03:41:51 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,66000 5,66
10 5,43700 54,37
25 4,98440 124,61
50 4,75780 237,89
100 4,53120 453,12
250 3,96480 991,20
500 3,85152 1.925,76
1.000 3,28512 3.285,12
2.500 3,05856 7.646,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback