Add To Favorites
Product Overview
Digi-Key Part Number 817-1463-ND
Quantity Available 338
Can ship immediately
Manufacturer

Manufacturer Part Number

FN9222SR-15-06

Description PWR ENT RCPT IEC320-C14 PANEL QC
Expanded Description Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets FN9222 Series
Catalog Page 1617 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Schaffner EMC Inc.

Series FN 9222
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades
Current - IEC -
Voltage - IEC -
Current - UL 15A
Voltage - UL 250VAC
Filter Type Filtered (EMI, RFI) - Commercial
Fuse No
Number of Positions 3
Mounting Type Panel Mount, Snap-In
Termination Quick Connect - 0.250" (6.3mm)
Switch Features -
Features Bleed Resistor
Fuse Holder, Drawer -
Panel Cutout Dimensions Rectangular - 29.40mm x 20.80mm
Panel Thickness 0.028" ~ 0.059" (0.70mm ~ 1.50mm)
Material Flammability Rating UL94 V-2
Ingress Protection IP40
Approvals CQC, CSA, ENEC, UL
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 60
Other Names 298-299
803783
817-1463
FN9222SR-15 -06
FN9222SR1506

00:27:57 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,60000 5,60
10 5,37800 53,78
25 4,92960 123,24
50 4,70540 235,27
100 4,48130 448,13
250 3,92112 980,28
500 3,80908 1.904,54
1.000 3,24893 3.248,93
2.500 3,02486 7.562,16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback