Add To Favorites
Product Overview
Digi-Key Part Number 817-1806-ND
Quantity Available 780
Can ship immediately
Manufacturer

Manufacturer Part Number

FN9222ER-10-06

Description PWR ENT RCPT IEC320-C14 PANEL QC
Expanded Description Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets FN9222E
Product Attributes Select All
Categories
Manufacturer

Schaffner EMC Inc.

Series FN 9222E
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades
Current - IEC -
Voltage - IEC -
Current - UL 10A
Voltage - UL 250VAC
Filter Type Filtered (EMI, RFI) - Commercial
Fuse No
Number of Positions 3
Mounting Type Panel Mount, Flange
Termination Quick Connect - 0.250" (6.3mm)
Switch Features -
Features Bleed Resistor, Earth Line Choke, Front or Rear Side Mount
Fuse Holder, Drawer -
Panel Cutout Dimensions Rectangular - 28.50mm x 21.50mm
Panel Thickness -
Material Flammability Rating UL94 V-2
Ingress Protection IP40
Approvals CQC, CSA, ENEC, UL
 
Associated Product
Additional Resources
Standard Package ? 60
Other Names 802866
803-252
817-1806
FN9222ER-10-06-ND
FN9222ER1006

15:49:47 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,88000 7,88
10 7,55000 75,50
25 6,89320 172,33
50 6,56500 328,25
100 6,23680 623,68
250 5,58028 1.395,07
500 5,25202 2.626,01
1.000 4,59552 4.595,52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback