Add To Favorites
Product Overview
Digi-Key Part Number SZ-10NN27VLCT-ND
Quantity Available 2.827
Can ship immediately
Manufacturer

Manufacturer Part Number

SZ-10NN27VL

Description DIODE ZENER 27V 6W SZ10
Expanded Description Zener Diode 27V 6W Surface Mount SZ-10
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets General Catalog
SZ-10 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 27V
Tolerance -
Power - Max 6W
Impedance (Max) (Zzt) -
Current - Reverse Leakage @ Vr 10µA @ 22V
Voltage - Forward (Vf) (Max) @ If 980mV @ 60A
Operating Temperature -55°C ~ 175°C
Mounting Type Surface Mount
Package / Case Nonstandard SMD
Supplier Device Package SZ-10
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SZ-10NN27VLCT

22:38:13 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,56000 2,56
10 2,31100 23,11
25 2,06360 51,59
100 1,85720 185,72
250 1,65084 412,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SZ-10NN27VLTR-ND
  • Minimum Quantity: 750
  • Quantity Available: 2.250 - Immediate
  • Unit Price: 1,30417
  • Digi-Reel® ? : SZ-10NN27VLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.827 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback