Add To Favorites
Product Overview
Digi-Key Part Number SWF240P-24-ND
Quantity Available 106
Can ship immediately
Manufacturer

Manufacturer Part Number

SWF240P-24

Description AC/DC CONVERTER 24V 240W
Expanded Description Open Frame AC DC Converter 1 Output 24V 20A 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SWF Series
Product Attributes Select All
Categories
Manufacturer

Sanken

Series SWF
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 20A
Power (Watts) 240W
Applications ITE (Commercial)
Voltage - Isolation 3kV (3000V)
Efficiency 92%
Operating Temperature -10°C ~ 70°C
Features Adjustable Output, Universal Input
Mounting Type Chassis Mount
Size / Dimension 7.09" L x 3.31" W x 1.65" H (180.0mm x 84.0mm x 42.0mm)
Minimum Load Required -
Approvals CE, cURus
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names SWF240P-24 DK

19:53:15 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 72,40000 72,40
10 68,01300 680,13
25 64,94120 1.623,53
100 61,43090 6.143,09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback