Add To Favorites
Product Overview
Digi-Key Part Number STR-X6759N-ND
Quantity Available 462
Can ship immediately
Manufacturer

Manufacturer Part Number

STR-X6759N

Description IC REG SW QUASI RES TO-3PF-7
Expanded Description Converter Offline Flyback Topology 19kHz ~ 25kHz TO-3PF-7
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets General Catalog
STR-X6759N
Product Attributes Select All
Categories
Manufacturer

Sanken

Series STR-X6700
Packaging ? Bulk ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 650V
Topology Flyback
Voltage - Start Up 18.2V
Voltage - Supply (Vcc/Vdd) 9.7 V ~ 35 V
Duty Cycle -
Frequency - Switching 19kHz ~ 25kHz
Power (Watts) 280W
Fault Protection Current Limiting, Over Load, Over Voltage
Control Features Soft Start
Operating Temperature -20°C ~ 125°C (TA)
Package / Case TO-3P-7 Fullpack, Formed Leads
Supplier Device Package TO-3PF-7
Mounting Type Through Hole
 
You May Also Be Interested In
  • STR-X6769 - Sanken | STR-X6769-ND DigiKey Electronics
  • STR-X6769
  • Sanken
  • IC REG SW QUASI RES TO-3PF-7
  • Unit Price 10,35000
  • STR-X6769-ND
  • STR-X6768N - Sanken | STR-X6768N-ND DigiKey Electronics
  • STR-X6768N
  • Sanken
  • IC REG SW QUASI RES TO-3PF-7
  • Unit Price 10,90000
  • STR-X6768N-ND
Additional Resources
Standard Package ? 50
Other Names STR-X6759N DK

03:36:53 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,90000 10,90
10 9,91500 99,15
25 9,17120 229,28
100 8,42760 842,76
250 7,68400 1.921,00
500 7,18826 3.594,13
1.000 6,59336 6.593,36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback