Add To Favorites
Product Overview
Digi-Key Part Number STR-A6062H-ND
Quantity Available 2.499
Can ship immediately
Manufacturer

Manufacturer Part Number

STR-A6062H

Description IC REG PWM CONV AC/DC 8-DIP
Expanded Description Converter Offline Flyback Topology 100kHz 8-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets STR-A6000 Series Brochure
STR-A60xH Series
Product Attributes Select All
Categories
Manufacturer

Sanken

Series STR-A6000
Packaging ? Tube ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 700V
Topology Flyback
Voltage - Start Up 15.3V
Voltage - Supply (Vcc/Vdd) 8.1 V ~ 32 V
Duty Cycle 83%
Frequency - Switching 100kHz
Power (Watts) 38W
Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage
Control Features -
Operating Temperature -20°C ~ 125°C (TA)
Package / Case 8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package 8-DIP
Mounting Type Through Hole
 
Additional Resources
Standard Package ? 50
Other Names STR-A6062H DK
STR-A6062H-7L
STRA6062H

22:09:13 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,46000 2,46
10 2,22200 22,22
25 1,98400 49,60
100 1,78550 178,55
250 1,58712 396,78
500 1,38874 694,37
1.000 1,15066 1.150,66
2.500 1,07131 2.678,27
5.000 1,03163 5.158,14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback