Add To Favorites
Product Overview
Digi-Key Part Number STR-A6059H-ND
Quantity Available 1.604
Can ship immediately
Manufacturer

Manufacturer Part Number

STR-A6059H

Description IC REG PWM CONV AC/DC 8-DIP
Expanded Description Converter Offline Flyback Topology 100kHz 8-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets STR-A6000 Series Brochure
Product Attributes Select All
Categories
Manufacturer

Sanken

Series STR-A6000
Packaging ? Tube ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 650V
Topology Flyback
Voltage - Start Up 15.3V
Voltage - Supply (Vcc/Vdd) 8.1 V ~ 32 V
Duty Cycle 83%
Frequency - Switching 100kHz
Power (Watts) 30W
Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage
Control Features -
Operating Temperature -20°C ~ 125°C (TA)
Package / Case 8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package 8-DIP
Mounting Type Through Hole
 
You May Also Be Interested In
  • STR-A6069H - Sanken | STR-A6069H-ND DigiKey Electronics
  • STR-A6069H
  • Sanken
  • IC REG PWM CONV AC/DC 8-DIP
  • Unit Price 2,24000
  • STR-A6069H-ND
Additional Resources
Standard Package ? 100
Other Names STR-A6059H DK
STR-A6059H-7L
STRA6059H

15:44:48 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,14000 2,14
10 1,93500 19,35
25 1,72760 43,19
100 1,55490 155,49
250 1,38212 345,53
500 1,20934 604,67
1.000 1,00203 1.002,03
2.500 0,93292 2.332,31
5.000 0,89837 4.491,86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback