Add To Favorites
Product Overview
Digi-Key Part Number STD03P-ND
Quantity Available 585
Can ship immediately
Manufacturer

Manufacturer Part Number

STD03P

Description TRANS PNP DARL 160V 15A TO-3P-5
Expanded Description Bipolar (BJT) Transistor PNP - Darlington 160V 15A 160W Through Hole TO-3P-5L
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets STD03P
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type PNP - Darlington
Current - Collector (Ic) (Max) 15A
Voltage - Collector Emitter Breakdown (Max) 160V
Vce Saturation (Max) @ Ib, Ic 2V @ 10mA, 10A
Current - Collector Cutoff (Max) 100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 5000 @ 10A, 4V
Power - Max 160W
Frequency - Transition -
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-3P-5
Supplier Device Package TO-3P-5L
 
You May Also Be Interested In
  • STD03N - Sanken | STD03N-ND DigiKey Electronics
  • STD03N
  • Sanken
  • TRANS NPN DARL 160V 15A TO-3P-5
  • Unit Price 5,13000
  • STD03N-ND
Additional Resources
Standard Package ? 30
Other Names STD03P DK

00:34:59 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,10000 5,10
10 4,55500 45,55
25 4,09920 102,48
100 3,73490 373,49
250 3,37056 842,64
500 3,02438 1.512,19
1.000 2,55069 2.550,69
2.500 2,42315 6.057,88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback