Add To Favorites
Product Overview
Digi-Key Part Number STD03N-ND
Quantity Available 462
Can ship immediately
Manufacturer

Manufacturer Part Number

STD03N

Description TRANS NPN DARL 160V 15A TO-3P-5
Expanded Description Bipolar (BJT) Transistor NPN - Darlington 160V 15A 160W Through Hole TO-3P-5L
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets STD03N
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 15A
Voltage - Collector Emitter Breakdown (Max) 160V
Vce Saturation (Max) @ Ib, Ic 2V @ 10mA, 10A
Current - Collector Cutoff (Max) 100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 5000 @ 10A, 4V
Power - Max 160W
Frequency - Transition -
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-3P-5
Supplier Device Package TO-3P-5L
 
You May Also Be Interested In
  • STD03P - Sanken | STD03P-ND DigiKey Electronics
  • STD03P
  • Sanken
  • TRANS PNP DARL 160V 15A TO-3P-5
  • Unit Price 5,04000
  • STD03P-ND
Additional Resources
Standard Package ? 30
Other Names STD03N DK

06:13:38 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,07000 5,07
10 4,52800 45,28
25 4,07520 101,88
100 3,71290 371,29
250 3,35068 837,67
500 3,00656 1.503,28
1.000 2,53566 2.535,66
2.500 2,40888 6.022,19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback