Add To Favorites
Product Overview
Digi-Key Part Number STD01P-ND
Quantity Available 914
Can ship immediately
Manufacturer

Manufacturer Part Number

STD01P

Description TRANS PNP DARL 150V 10A TO-3P-5
Expanded Description Bipolar (BJT) Transistor PNP - Darlington 150V 10A 100W Through Hole TO-3P-5L
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets STD01N(P)
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type PNP - Darlington
Current - Collector (Ic) (Max) 10A
Voltage - Collector Emitter Breakdown (Max) 150V
Vce Saturation (Max) @ Ib, Ic 2V @ 6mA, 6A
Current - Collector Cutoff (Max) 100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 5000 @ 6A, 4V
Power - Max 100W
Frequency - Transition -
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-3P-5
Supplier Device Package TO-3P-5L
 
You May Also Be Interested In
  • STD01N - Sanken | STD01N-ND DigiKey Electronics
  • STD01N
  • Sanken
  • TRANS NPN DARL 150V 10A TO-3P-5
  • Unit Price 4,21000
  • STD01N-ND
Additional Resources
Standard Package ? 30
Other Names STD01P DK

12:32:28 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,00000 4,00
10 3,57100 35,71
25 3,21400 80,35
100 2,92820 292,82
250 2,64256 660,64
500 2,37116 1.185,58
1.000 1,99977 1.999,77
2.500 1,89978 4.749,46
5.000 1,82836 9.141,81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback