Add To Favorites
Product Overview
Digi-Key Part Number STD01N-ND
Quantity Available 917
Can ship immediately
Manufacturer

Manufacturer Part Number

STD01N

Description TRANS NPN DARL 150V 10A TO-3P-5
Expanded Description Bipolar (BJT) Transistor NPN - Darlington 150V 10A 100W Through Hole TO-3P-5L
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets STD01N(P)
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 10A
Voltage - Collector Emitter Breakdown (Max) 150V
Vce Saturation (Max) @ Ib, Ic 2V @ 6mA, 6A
Current - Collector Cutoff (Max) 100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 5000 @ 6A, 4V
Power - Max 100W
Frequency - Transition -
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-3P-5
Supplier Device Package TO-3P-5L
 
You May Also Be Interested In
  • STD01P - Sanken | STD01P-ND DigiKey Electronics
  • STD01P
  • Sanken
  • TRANS PNP DARL 150V 10A TO-3P-5
  • Unit Price 4,11000
  • STD01P-ND
Additional Resources
Standard Package ? 30
Other Names STD01N DK

16:02:00 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,33000 4,33
10 3,86300 38,63
25 3,47680 86,92
100 3,16780 316,78
250 2,85880 714,70
500 2,56516 1.282,58
1.000 2,16339 2.163,39
2.500 2,05522 5.138,05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback