Add To Favorites
Product Overview
Digi-Key Part Number STA412A-ND
Quantity Available 2.272
Can ship immediately
Manufacturer

Manufacturer Part Number

STA412A

Description TRANS 4NPN 60V 3A 10-SIP
Expanded Description Bipolar (BJT) Transistor Array 4 NPN (Quad) 60V 3A 4W Through Hole 10-SIP
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets STA412A
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type 4 NPN (Quad)
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 1V @ 10mA, 1A
Current - Collector Cutoff (Max) 100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 500mA, 4V
Power - Max 4W
Frequency - Transition -
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case 10-SIP
Supplier Device Package 10-SIP
 
You May Also Be Interested In
  • STA413A - Sanken | STA413A-ND DigiKey Electronics
  • STA413A
  • Sanken
  • TRANS 4NPN 35V 3A 10-SIP
  • Unit Price 3,44000
  • STA413A-ND
Additional Resources
Standard Package ? 50
Other Names STA412A DK

04:48:09 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,64000 2,64
10 2,36000 23,60
25 2,12400 53,10
100 1,93520 193,52
250 1,74640 436,60
500 1,56704 783,52
1.000 1,32160 1.321,60
2.500 1,25552 3.138,80
5.000 1,20832 6.041,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback