Add To Favorites
Product Overview
Digi-Key Part Number STA401A-ND
Quantity Available 1.835
Can ship immediately
Manufacturer

Manufacturer Part Number

STA401A

Description TRANS 4NPN DARL 60V 4A 10SIP
Expanded Description Bipolar (BJT) Transistor Array 4 NPN Darlington (Quad) 60V 4A 4W Through Hole 10-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets STA401A
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type 4 NPN Darlington (Quad)
Current - Collector (Ic) (Max) 4A
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 2V @ 10mA, 3A
Current - Collector Cutoff (Max) 100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 3A, 4V
Power - Max 4W
Frequency - Transition -
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case 10-SIP
Supplier Device Package 10-SIP
 
You May Also Be Interested In
  • STA413A - Sanken | STA413A-ND DigiKey Electronics
  • STA413A
  • Sanken
  • TRANS 4NPN 35V 3A 10-SIP
  • Unit Price 3,40000
  • STA413A-ND
Additional Resources
Standard Package ? 3.300
Other Names STA401A DK

10:29:24 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,16000 3,16
10 2,82400 28,24
25 2,54160 63,54
100 2,31580 231,58
250 2,08988 522,47
500 1,87522 937,61
1.000 1,58152 1.581,52
2.500 1,50244 3.756,11
5.000 1,44596 7.229,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback