Add To Favorites
Product Overview
Digi-Key Part Number STA302A-ND
Quantity Available 3.863
Can ship immediately
Manufacturer

Manufacturer Part Number

STA302A

Description TRANS 3PNP DARL 50V 4A 8SIP
Expanded Description Bipolar (BJT) Transistor Array 3 PNP Darlington (Emitter Coupled) 50V 4A 3W Through Hole 8-SIP
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets STA302A
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type 3 PNP Darlington (Emitter Coupled)
Current - Collector (Ic) (Max) 4A
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 2V @ 10mA, 3A
Current - Collector Cutoff (Max) 100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 3A, 4V
Power - Max 3W
Frequency - Transition -
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case 8-SIP
Supplier Device Package 8-SIP
 
You May Also Be Interested In
  • STA301A - Sanken | STA301A-ND DigiKey Electronics
  • STA301A
  • Sanken
  • TRANS 3NPN DARL 60V 4A 8-SIP
  • Unit Price 2,53000
  • STA301A-ND
Additional Resources
Standard Package ? 50
Other Names STA302A DK

15:13:09 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,83000 2,83
10 2,55300 25,53
25 2,27960 56,99
100 2,05160 205,16
250 1,82364 455,91
500 1,59566 797,83
1.000 1,32212 1.322,12
2.500 1,23094 3.077,36
5.000 1,18535 5.926,77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback