Add To Favorites
Product Overview
Digi-Key Part Number SSC2101S-TLCT-ND
Quantity Available 2.800
Can ship immediately
Manufacturer

Manufacturer Part Number

SSC2101S-TL

Description IC PFC CCM 8SOP
Expanded Description PFC IC Discontinuous Conduction (DCM) 8-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SSC2101S
General Catalog
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Mode Discontinuous Conduction (DCM)
Frequency - Switching -
Current - Startup -
Voltage - Supply -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.173", 4.40mm Width)
Supplier Device Package 8-SOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SSC2101S-TLCT

15:37:49 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,97000 1,97
10 1,77800 17,78
25 1,58720 39,68
100 1,42840 142,84
250 1,26968 317,42
500 1,11098 555,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SSC2101S-TLTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,92053
  • Digi-Reel® ? : SSC2101S-TLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.800 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback