Add To Favorites
Product Overview
Digi-Key Part Number SMA4032-ND
Quantity Available 617
Can ship immediately
Manufacturer

Manufacturer Part Number

SMA4032

Description TRANS 4NPN DARL 100V 3A 12SIP
Expanded Description Bipolar (BJT) Transistor Array 4 NPN Darlington (Quad) 100V 3A 40MHz 4W Through Hole 12-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SMA4032
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type 4 NPN Darlington (Quad)
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 1.5V @ 3mA, 1.5A
Current - Collector Cutoff (Max) 10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 2000 @ 1.5A, 4V
Power - Max 4W
Frequency - Transition 40MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case 12-SIP
Supplier Device Package 12-SIP
 
Additional Resources
Standard Package ? 1.440
Other Names SMA4032 DK

08:37:35 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,63000 3,63
10 3,24400 32,44
25 2,92000 73,00
100 2,66030 266,03
250 2,40076 600,19
500 2,15418 1.077,09
1.000 1,81679 1.816,79
2.500 1,72595 4.314,87
5.000 1,66106 8.305,31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback