Add To Favorites
Product Overview
Digi-Key Part Number SLA7083MPR-ND
Quantity Available 597
Can ship immediately
Manufacturer

Manufacturer Part Number

SLA7083MPR

Description IC MOTOR DRIVER PAR 23ZIP
Expanded Description Unipolar Motor Driver Power MOSFET Parallel 23-ZIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SLA7080M Series
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Tube ?
Part Status Active
Motor Type - Stepper Unipolar
Motor Type - AC, DC -
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface Parallel
Technology Power MOSFET
Step Resolution 1, 1/2
Applications General Purpose
Current - Output 3A
Voltage - Supply 3 V ~ 5.5 V
Voltage - Load 10 V ~ 44 V
Operating Temperature -20°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case 23-ESIP Formed Leads
Supplier Device Package 23-ZIP
 
Additional Resources
Standard Package ? 18
Other Names SLA7083MPR DK

03:22:12 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,87000 8,87
10 7,98200 79,82
25 7,27280 181,82
100 6,56320 656,32
250 6,03104 1.507,76
500 5,49890 2.749,45
1.000 4,78937 4.789,37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback