Add To Favorites
Product Overview
Digi-Key Part Number SLA7077MPRT-ND
Quantity Available 737
Can ship immediately
Manufacturer

Manufacturer Part Number

SLA7077MPRT

Description IC MOTOR DRIVER PAR 23SLA
Expanded Description Unipolar Motor Driver Power MOSFET Parallel 23-SLA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SLA7075M(P)R.MPRT7076,77,78
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Tube ?
Part Status Active
Motor Type - Stepper Unipolar
Motor Type - AC, DC -
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Low Side (4)
Interface Parallel
Technology Power MOSFET
Step Resolution 1, 1/2, 1/4, 1/8, 1/16
Applications General Purpose
Current - Output 2A
Voltage - Supply 3 V ~ 5.5 V
Voltage - Load 10 V ~ 44 V
Operating Temperature -20°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case 23-SSIP, Exposed Tab, Formed Lead
Supplier Device Package 23-SLA
 
You May Also Be Interested In
  • SI-7510 - Sanken | SI-7510-ND DigiKey Electronics
  • SI-7510
  • Sanken
  • IC BRIDGE DRIVER PAR 30DIP
  • Unit Price 5,84000
  • SI-7510-ND
Additional Resources
Standard Package ? 1.080
Other Names SLA7077MPRT DK

15:52:21 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,10000 9,10
10 8,19200 81,92
25 7,46440 186,61
100 6,73590 673,59
250 6,18976 1.547,44
500 5,64362 2.821,81
1.000 4,91540 4.915,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback