Add To Favorites
Product Overview
Digi-Key Part Number SLA6020-ND
Quantity Available 1.430
Can ship immediately
Manufacturer

Manufacturer Part Number

SLA6020

Description TRANS 3NPN/3PNP DARL 100V 12SIP
Expanded Description Bipolar (BJT) Transistor Array 3 NPN, 3 PNP Darlington (3-Phase Bridge) 100V 5A 5W Through Hole 12-SIP
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SLA6020
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Tube ?
Part Status Active
Transistor Type 3 NPN, 3 PNP Darlington (3-Phase Bridge)
Current - Collector (Ic) (Max) 5A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 1.5V @ 6mA, 3A
Current - Collector Cutoff (Max) 10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 2000 @ 3A, 4V
Power - Max 5W
Frequency - Transition -
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case 12-SIP, Exposed Tab
Supplier Device Package 12-SIP
 
Additional Resources
Standard Package ? 18
Other Names SLA6020 DK

11:46:31 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,75000 5,75
10 5,13500 51,35
25 4,62120 115,53
100 4,21050 421,05
250 3,79976 949,94
500 3,40950 1.704,75
1.000 2,87549 2.875,49
2.500 2,73171 6.829,28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback