Add To Favorites
Product Overview
Digi-Key Part Number SLA5086-ND
Quantity Available 958
Can ship immediately
Manufacturer

Manufacturer Part Number

SLA5086

Description MOSFET 5P-CH 60V 5A 12-SIP
Expanded Description Mosfet Array 5 P-Channel, Common Source 60V 5A 5W Through Hole 12-SIP
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SLA5086
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Tube ?
Part Status Active
FET Type 5 P-Channel, Common Source
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 5A
Rds On (Max) @ Id, Vgs 220 mOhm @ 3A, 10V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 790pF @ 10V
Power - Max 5W
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case 12-SIP, Exposed Tab
Supplier Device Package 12-SIP
 
You May Also Be Interested In
  • SLA5085 - Sanken | SLA5085-ND DigiKey Electronics
  • SLA5085
  • Sanken
  • MOSFET 5N-CH 60V 10A 12-SIP
  • Unit Price 4,86000
  • SLA5085-ND
  • SLA5074 - Sanken | SLA5074-ND DigiKey Electronics
  • SLA5074
  • Sanken
  • MOSFET 4N-CH 60V 5A 15-SIP
  • Unit Price 4,50000
  • SLA5074-ND
Additional Resources
Standard Package ? 18
Other Names SLA5086 DK

06:16:39 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,07000 6,07
10 5,46200 54,62
25 4,97600 124,40
100 4,49060 449,06
250 4,12652 1.031,63
500 3,76240 1.881,20
1.000 3,27694 3.276,94
2.500 3,15557 7.888,92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback