Add To Favorites
Product Overview
Digi-Key Part Number SLA5085-ND
Quantity Available 338
Can ship immediately
Manufacturer

Manufacturer Part Number

SLA5085

Description MOSFET 5N-CH 60V 10A 12-SIP
Expanded Description Mosfet Array 5 N-Channel, Common Source 60V 10A 5W Through Hole 12-SIP
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SLA5085
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Tube ?
Part Status Active
FET Type 5 N-Channel, Common Source
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 10A
Rds On (Max) @ Id, Vgs 220 mOhm @ 3A, 4V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 320pF @ 10V
Power - Max 5W
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case 12-SIP, Exposed Tab
Supplier Device Package 12-SIP
 
You May Also Be Interested In
  • SLA5086 - Sanken | SLA5086-ND DigiKey Electronics
  • SLA5086
  • Sanken
  • MOSFET 5P-CH 60V 5A 12-SIP
  • Unit Price 6,14000
  • SLA5086-ND
  • SLA5074 - Sanken | SLA5074-ND DigiKey Electronics
  • SLA5074
  • Sanken
  • MOSFET 4N-CH 60V 5A 15-SIP
  • Unit Price 4,55000
  • SLA5074-ND
  • SLA5065 - Sanken | SLA5065-ND DigiKey Electronics
  • SLA5065
  • Sanken
  • MOSFET 4N-CH 60V 7A 15-SIP
  • Unit Price 5,58000
  • SLA5065-ND
Additional Resources
Standard Package ? 18
Other Names SLA5085 DK

17:27:47 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,92000 4,92
10 4,39000 43,90
25 3,95080 98,77
100 3,59950 359,95
250 3,24832 812,08
500 2,91470 1.457,35
1.000 2,45818 2.458,18
2.500 2,33527 5.838,17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback