Add To Favorites
Product Overview
Digi-Key Part Number SLA5065-ND
Quantity Available 953
Can ship immediately
Manufacturer

Manufacturer Part Number

SLA5065

Description MOSFET 4N-CH 60V 7A 15-SIP
Expanded Description Mosfet Array 4 N-Channel 60V 7A 4.8W Through Hole 15-ZIP
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SLA5065
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Tube ?
Part Status Active
FET Type 4 N-Channel
FET Feature Standard
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 7A
Rds On (Max) @ Id, Vgs 100 mOhm @ 3.5A, 10V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 660pF @ 10V
Power - Max 4.8W
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case 15-SIP, Exposed Tab, Formed Leads
Supplier Device Package 15-ZIP
 
You May Also Be Interested In
  • SLA5085 - Sanken | SLA5085-ND DigiKey Electronics
  • SLA5085
  • Sanken
  • MOSFET 5N-CH 60V 10A 12-SIP
  • Unit Price 4,86000
  • SLA5085-ND
  • SI-7510 - Sanken | SI-7510-ND DigiKey Electronics
  • SI-7510
  • Sanken
  • IC BRIDGE DRIVER PAR 30DIP
  • Unit Price 5,84000
  • SI-7510-ND
  • SLA5074 - Sanken | SLA5074-ND DigiKey Electronics
  • SLA5074
  • Sanken
  • MOSFET 4N-CH 60V 5A 15-SIP
  • Unit Price 4,50000
  • SLA5074-ND
Additional Resources
Standard Package ? 18
Other Names SLA5065 DK

02:35:23 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,52000 5,52
10 4,92500 49,25
25 4,43240 110,81
100 4,03830 403,83
250 3,64432 911,08
500 3,27002 1.635,01
1.000 2,75785 2.757,85
2.500 2,61996 6.549,90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback