Add To Favorites
Product Overview
Digi-Key Part Number SJPZ-N18VLCT-ND
Quantity Available 8.945
Can ship immediately
Manufacturer

Manufacturer Part Number

SJPZ-N18VL

Description DIODE ZENER 18V 2W SJP
Expanded Description Zener Diode 18V 2W ±6% Surface Mount SJP
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SJPZ-N18
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 18V
Tolerance ±6%
Power - Max 2W
Impedance (Max) (Zzt) -
Current - Reverse Leakage @ Vr 1µA @ 13V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 2A
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package SJP
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SJPZ-N18VRCT-ND SJPZ-N18VR Sanken Cut Tape (CT) ? 694 - Immediate
0,65000 1
SJPZ-N18V-ND SJPZ-N18V Sanken Tape & Reel (TR) ? 0
0,22027 7.200  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SJPZ-N18VLCT

17:35:07 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 0,65
10 0,57100 5,71
25 0,50600 12,65
100 0,44050 44,05
250 0,38344 95,86
500 0,32634 163,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SJPZ-N18VLTR-ND
  • Minimum Quantity: 1.800
  • Quantity Available: 7.200 - Immediate
  • Unit Price: 0,26107
  • Digi-Reel® ? : SJPZ-N18VLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.945 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback