Add To Favorites
Product Overview
Digi-Key Part Number SJPL-D2VLCT-ND
Quantity Available 7.961
Can ship immediately
Manufacturer

Manufacturer Part Number

SJPL-D2VL

Description DIODE GEN PURP 200V 1A SJP
Expanded Description Diode Standard 200V 1A Surface Mount 2-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets General Catalog
SJPL-D2
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 980mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 25µA @ 200V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package 2-SMD
Operating Temperature - Junction -40°C ~ 150°C
 
You May Also Be Interested In
  • SJPB-D9VL - Sanken | SJPB-D9VLCT-ND DigiKey Electronics
  • SJPB-D9VL
  • Sanken
  • DIODE SCHOTTKY 90V 1A SJP
  • Unit Price 0,53000
  • SJPB-D9VLCT-ND
Additional Resources
Standard Package ? 1
Other Names SJPL-D2VLCT

19:32:31 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
10 0,48500 4,85
25 0,42480 10,62
100 0,36410 36,41
250 0,31556 78,89
500 0,26700 133,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SJPL-D2VLTR-ND
  • Minimum Quantity: 1.800
  • Quantity Available: 7.200 - Immediate
  • Unit Price: 0,20633
  • Digi-Reel® ? : SJPL-D2VLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.961 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback