Add To Favorites
Product Overview
Digi-Key Part Number SJPB-L6VLCT-ND
Quantity Available 4.163
Can ship immediately
Manufacturer

Manufacturer Part Number

SJPB-L6VL

Description DIODE SCHOTTKY 60V 3A SJP
Expanded Description Diode Schottky 60V 3A Surface Mount 2-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets General Catalog
SJPB-L6
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 700mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 300µA @ 60V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package 2-SMD
Operating Temperature - Junction -40°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SJPB-L6VLCT

07:31:08 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
10 0,53700 5,37
25 0,47040 11,76
100 0,40310 40,31
250 0,34936 87,34
500 0,29562 147,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SJPB-L6VLTR-ND
  • Minimum Quantity: 1.800
  • Quantity Available: 3.600 - Immediate
  • Unit Price: 0,22843
  • Digi-Reel® ? : SJPB-L6VLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.163 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback