Add To Favorites
Product Overview
Digi-Key Part Number SJPB-L4VLCT-ND
Quantity Available 8.855
Can ship immediately
Manufacturer

Manufacturer Part Number

SJPB-L4VL

Description DIODE SCHOTTKY 40V 3A SJP
Expanded Description Diode Schottky 40V 3A Surface Mount 2-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets General Catalog
SJPB-L4
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 550mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 300µA @ 40V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package 2-SMD
Operating Temperature - Junction -40°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names SJPB-L4VLCT

10:20:41 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
10 0,50400 5,04
25 0,44640 11,16
100 0,38870 38,87
250 0,33836 84,59
500 0,28794 143,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SJPB-L4VLTR-ND
  • Minimum Quantity: 1.800
  • Quantity Available: 7.200 - Immediate
  • Unit Price: 0,23035
  • Digi-Reel® ? : SJPB-L4VLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.855 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback