Add To Favorites
Product Overview
Digi-Key Part Number SI-8501L-ND
Quantity Available 210
Can ship immediately
Manufacturer

Manufacturer Part Number

SI-8501L

Description IC REG BUCK ADJ 1A EI-19
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 5V 1A 7V - 33V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SI-8400L/8500L Series
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 7V
Voltage - Input (Max) 33V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 1A
Power (Watts) - Manufacture Series -
Voltage - Isolation -
Applications ITE (Commercial)
Features OCP, OTP
Operating Temperature -20°C ~ 85°C
Efficiency 83%
Mounting Type Through Hole
Package / Case Module
Size / Dimension 1.02" L x 1.02" W x 0.71" H (26.0mm x 26.0mm x 18.0mm)
 
You May Also Be Interested In
  • SI-8401L - Sanken | SI-8401L-ND DigiKey Electronics
  • SI-8401L
  • Sanken
  • IC REG BUCK 5V 0.5A EI-12.5
  • Unit Price 6,21000
  • SI-8401L-ND
Additional Resources
Standard Package ? 320
Other Names SI-8501L DK

00:41:14 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,20000 9,20
10 8,28400 82,84
25 7,54760 188,69
100 6,81100 681,10
250 6,25872 1.564,68
500 5,70648 2.853,24
1.000 4,97016 4.970,16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback