Add To Favorites
Product Overview
Digi-Key Part Number SI-8205NHD-TLCT-ND
Quantity Available 3.694
Can ship immediately
Manufacturer

Manufacturer Part Number

SI-8205NHD-TL

Description IC REG BUCK ADJ 3A SYNC 8HSOP
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 3A 8-SOIC (0.173", 4.40mm Width) Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SI-8205NHD Appl Note
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 8V
Voltage - Input (Max) 43V
Voltage - Output (Min/Fixed) 0.5V
Voltage - Output (Max) 24V
Current - Output 3A
Frequency - Switching 200kHz ~ 1MHz
Synchronous Rectifier Yes
Operating Temperature -30°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 8-HSOP
 
You May Also Be Interested In
  • SJPB-L6VL - Sanken | SJPB-L6VLCT-ND DigiKey Electronics
  • SJPB-L6VL
  • Sanken
  • DIODE SCHOTTKY 60V 3A SJP
  • Unit Price 0,66000
  • SJPB-L6VLCT-ND
Additional Resources
Standard Package ? 1
Other Names SI-8205NHD-TLCT

19:17:52 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,96000 2,96
10 2,64300 26,43
25 2,37880 59,47
100 2,16740 216,74
250 1,95596 488,99
500 1,75508 877,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI-8205NHD-TLTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,48019
  • Digi-Reel® ? : SI-8205NHD-TLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.694 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback