Add To Favorites
Product Overview
Digi-Key Part Number SI-8050SD-TLCT-ND
Quantity Available 3.078
Can ship immediately
Manufacturer

Manufacturer Part Number

SI-8050SD-TL

Description IC REG BUCK 5V 3A TO263-5
Expanded Description Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SI-8000SD Series
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 7V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 3A
Frequency - Switching 60kHz
Synchronous Rectifier No
Operating Temperature -30°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Supplier Device Package TO-263-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI-8050SD-TLCT

01:56:05 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,14000 2,14
10 1,93400 19,34
25 1,72720 43,18
100 1,55440 155,44
250 1,38172 345,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI-8050SD-TLTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 2.400 - Immediate
  • Unit Price: 1,09156
  • Digi-Reel® ? : SI-8050SD-TLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.078 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback