Add To Favorites
Product Overview
Digi-Key Part Number SI-8050HFE-ND
Quantity Available 1.982
Can ship immediately
Manufacturer

Manufacturer Part Number

SI-8050HFE

Description IC REG BUCK 5V 5.5A TO-220F-5
Expanded Description Buck Switching Regulator IC Positive Fixed 5V 1 Output 5.5A TO-220-5 Full Pack (Formed Leads)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SI-8000HFE
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 8V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 5.5A
Frequency - Switching 150kHz
Synchronous Rectifier No
Operating Temperature -30°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case TO-220-5 Full Pack (Formed Leads)
Supplier Device Package TO-220F-5
 
You May Also Be Interested In
  • SI-8050Y - Sanken | SI-8050Y-ND DigiKey Electronics
  • SI-8050Y
  • Sanken
  • IC REG BUCK 5V 8A TO220F-7
  • Unit Price 4,11000
  • SI-8050Y-ND
Additional Resources
Standard Package ? 50
Other Names SI-8050HFE DK

14:37:20 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,12000 3,12
10 2,78300 27,83
25 2,50520 62,63
100 2,28240 228,24
250 2,05972 514,93
500 1,84820 924,10
1.000 1,55872 1.558,72
2.500 1,48078 3.701,95
5.000 1,42511 7.125,56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback