Add To Favorites
Product Overview
Digi-Key Part Number SI-8008TFE-ND
Quantity Available 2.003
Can ship immediately
Manufacturer

Manufacturer Part Number

SI-8008TFE

Description IC REG BUCK ADJ 1.5A TO-220F-5
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A TO-220-5 Full Pack (Formed Leads)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SI-8000TFE
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 24V
Current - Output 1.5A
Frequency - Switching 300kHz
Synchronous Rectifier No
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case TO-220-5 Full Pack (Formed Leads)
Supplier Device Package TO-220F-5
 
You May Also Be Interested In
  • SI-8008HFE - Sanken | SI-8008HFE-ND DigiKey Electronics
  • SI-8008HFE
  • Sanken
  • IC REG BUCK ADJ 5.5A TO-220F-5
  • Unit Price 3,95000
  • SI-8008HFE-ND
Additional Resources
Standard Package ? 50
Other Names SI-8008TFE DK
SI8008TFE

21:06:06 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,26000 2,26
10 2,03900 20,39
25 1,82040 45,51
100 1,63850 163,85
250 1,45640 364,10
500 1,27436 637,18
1.000 1,05590 1.055,90
2.500 0,98308 2.457,70
5.000 0,94667 4.733,35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback