Add To Favorites
Product Overview
Digi-Key Part Number SI-8005Q-TLCT-ND
Quantity Available 3.324
Can ship immediately
Manufacturer

Manufacturer Part Number

SI-8005Q-TL

Description IC REG BUCK ADJ 3.5A 8HSOP
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 3.5A 8-SOIC (0.173", 4.40mm Width) Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SI-8005Q
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.75V
Voltage - Input (Max) 28V
Voltage - Output (Min/Fixed) 0.5V
Voltage - Output (Max) 24V
Current - Output 3.5A
Frequency - Switching 500kHz
Synchronous Rectifier Yes
Operating Temperature -30°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 8-HSOP
 
You May Also Be Interested In
  • SI-8105QL - Sanken | SI-8105QL-ND DigiKey Electronics
  • SI-8105QL
  • Sanken
  • IC REG BUCK ADJ 3.5A 8DIP
  • Unit Price 1,64000
  • SI-8105QL-ND
Additional Resources
Standard Package ? 1
Other Names SI-8005Q-TLCT

06:30:48 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,58000 1,58
10 1,39800 13,98
25 1,26320 31,58
100 1,10520 110,52
250 0,96988 242,47
500 0,85710 428,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI-8005Q-TLTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,67666
  • Digi-Reel® ? : SI-8005Q-TLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.324 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback