Add To Favorites
Product Overview
Digi-Key Part Number SI-7321MCT-ND
Quantity Available 3.365
Can ship immediately
Manufacturer

Manufacturer Part Number

SI-7321M

Description IC MOTOR DRIVER PAR 44HSOP
Expanded Description Unipolar Motor Driver Power MOSFET Parallel 44-HSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SI-7321M
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper Unipolar
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Low Side (4)
Interface Parallel
Technology Power MOSFET
Step Resolution 1, 1/2, 1/4, 1/8, 1/16
Applications General Purpose
Current - Output 1.5A
Voltage - Supply 3 V ~ 5.5 V
Voltage - Load 10 V ~ 44 V
Operating Temperature -20°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 44-SSOP (0.291", 7.40mm Width) 4 Heat Tabs
Supplier Device Package 44-HSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI-7321MCT

00:29:32 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,98000 5,98
10 5,37400 53,74
25 4,89600 122,40
100 4,41840 441,84
250 4,06016 1.015,04
500 3,70190 1.850,95
1.000 3,22423 3.224,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI-7321MTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 3,10482
  • Digi-Reel® ? : SI-7321MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.365 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback