Add To Favorites
Product Overview
Digi-Key Part Number SCM1243MF-ND
Quantity Available 138
Can ship immediately
Manufacturer

Manufacturer Part Number

SCM1243MF

Description IC BRIDGE DRIVER PAR SCM33
Expanded Description Half Bridge (3) Driver AC Motors IGBT 33-PowerDIP LF2552
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets General Catalog
SCM124xM
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Tube ?
Part Status Active
Output Configuration Half Bridge (3)
Applications AC Motors
Interface Logic
Load Type Inductive
Technology IGBT
Rds On (Typ) -
Current - Output / Channel 15A
Current - Peak Output 30A
Voltage - Supply 13.5 V ~ 16.5 V
Voltage - Load 400V (Max)
Operating Temperature 125°C (TJ)
Features Auto Restart, Bootstrap Circuit
Fault Protection Current Limiting, Over Temperature, UVLO
Mounting Type Through Hole
Package / Case 33-PowerDIP (1.307", 33.20mm) Exposed Pad
Supplier Device Package 33-PowerDIP LF2552
 
You May Also Be Interested In
  • SIM6822M - Sanken | SIM6822M-ND DigiKey Electronics
  • SIM6822M
  • Sanken
  • IC BRIDGE DRIVER PAR 40DIP
  • Unit Price 10,15000
  • SIM6822M-ND
  • SIM6827M - Sanken | SIM6827M-ND DigiKey Electronics
  • SIM6827M
  • Sanken
  • IC BRIDGE DRIVER PAR 40DIP
  • Unit Price 10,15000
  • SIM6827M-ND
Additional Resources
Standard Package ? 250
Other Names SCM1243MF DK

01:55:25 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 16,98000 16,98
10 15,44300 154,43
25 14,28480 357,12
100 13,12650 1.312,65
250 11,96824 2.992,06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback