Add To Favorites
Product Overview
Digi-Key Part Number SARS01-ND
Quantity Available 14.675
Can ship immediately
Manufacturer

Manufacturer Part Number

SARS01

Description DIODE GEN PURP 800V 1.2A AXIAL
Expanded Description Diode Standard 800V 1.2A Through Hole Axial
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SARS01,2,5,10 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 800V
Current - Average Rectified (Io) 1.2A
Voltage - Forward (Vf) (Max) @ If 920mV @ 1.2A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) 18µs
Current - Reverse Leakage @ Vr 10µA @ 800V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Operating Temperature - Junction -40°C ~ 150°C
 
Additional Resources
Standard Package ? 100
Other Names SARS01 DK

00:29:04 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,47600 4,76
25 0,41640 10,41
100 0,35680 35,68
250 0,30924 77,31
500 0,26168 130,84
1.000 0,20220 202,20
2.500 0,18436 460,91
5.000 0,17247 862,34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback