Add To Favorites
Product Overview
Digi-Key Part Number RM 4C-ND
Quantity Available 4.031
Can ship immediately
Manufacturer

Manufacturer Part Number

RM 4C

Description DIODE GEN PURP 1KV 3A AXIAL
Expanded Description Diode Standard 1000V (1kV) 3A Through Hole Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets General Catalog
RM 4C
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1000V (1kV)
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 970mV @ 3A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 10µA @ 1000V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Operating Temperature - Junction -40°C ~ 150°C
 
Additional Resources
Standard Package ? 500
Other Names RM 4C DK

11:19:50 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,87000 0,87
10 0,77400 7,74
25 0,69880 17,47
100 0,61140 61,14
250 0,53652 134,13
500 0,47414 237,07
1.000 0,37432 374,32
2.500 0,34937 873,42
5.000 0,33190 1.659,49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback