Add To Favorites
Product Overview
Digi-Key Part Number RL 4A-ND
Quantity Available 2.975
Can ship immediately
Manufacturer

Manufacturer Part Number

RL 4A

Description DIODE GEN PURP 600V 3A AXIAL
Expanded Description Diode Standard 600V 3A Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets General Catalog
RL 4A
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 1.5V @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 50µA @ 600V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Operating Temperature - Junction -40°C ~ 150°C
 
You May Also Be Interested In
  • RN 4A - Sanken | RN 4A-ND DigiKey Electronics
  • RN 4A
  • Sanken
  • DIODE GEN PURP 600V 3A AXIAL
  • Unit Price 0,88000
  • RN 4A-ND
Additional Resources
Standard Package ? 500
Other Names RL 4A DK

04:37:29 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,21000 1,21
10 1,07100 10,71
25 0,96760 24,19
100 0,84650 84,65
250 0,74288 185,72
500 0,65650 328,25
1.000 0,51829 518,29
2.500 0,48374 1.209,35
5.000 0,45955 2.297,76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback