Add To Favorites
Product Overview
Digi-Key Part Number RK 46-ND
Quantity Available 3.939
Can ship immediately
Manufacturer

Manufacturer Part Number

RK 46

Description DIODE SCHOTTKY 60V 3.5A AXIAL
Expanded Description Diode Schottky 60V 3.5A Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets General Catalog
RK 46
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) 3.5A
Voltage - Forward (Vf) (Max) @ If 620mV @ 3.5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 3mA @ 60V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Operating Temperature - Junction -40°C ~ 150°C
 
You May Also Be Interested In
  • SI-8090S - Sanken | SI-8090S-ND DigiKey Electronics
  • SI-8090S
  • Sanken
  • IC REG BUCK 9V 3A TO-220F-5
  • Unit Price 3,01000
  • SI-8090S-ND
Additional Resources
Standard Package ? 500
Other Names RK 46 DK

10:43:24 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,92000 0,92
10 0,79800 7,98
25 0,70680 17,67
100 0,61560 61,56
250 0,53572 133,93
500 0,45596 227,98
1.000 0,36476 364,76
2.500 0,33057 826,42
5.000 0,30777 1.538,84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback