Add To Favorites
Product Overview
Digi-Key Part Number RK 44-ND
Quantity Available 8.277
Can ship immediately
Manufacturer

Manufacturer Part Number

RK 44

Description DIODE SCHOTTKY 40V 3A AXIAL
Expanded Description Diode Schottky 40V 3A Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets General Catalog
RK 44
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 550mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 5mA @ 40V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Operating Temperature - Junction -40°C ~ 150°C
 
Additional Resources
Standard Package ? 1.000
Other Names RK 44 DK

05:22:58 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 0,79
10 0,69400 6,94
25 0,61480 15,37
100 0,53520 53,52
250 0,46588 116,47
500 0,39648 198,24
1.000 0,31718 317,18
2.500 0,28745 718,62
5.000 0,26762 1.338,12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback