Add To Favorites
Product Overview
Digi-Key Part Number RG 4C-ND
Quantity Available 2.649
Can ship immediately
Manufacturer

Manufacturer Part Number

RG 4C

Description DIODE GEN PURP 1KV 2A AXIAL
Expanded Description Diode Standard 1000V (1kV) 2A Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets General Catalog
RG 4C
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1000V (1kV)
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 3V @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 100ns
Current - Reverse Leakage @ Vr 500µA @ 1000V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Operating Temperature - Junction -40°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names RG 4C DK

07:46:55 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,11000 1,11
10 0,98200 9,82
25 0,88680 22,17
100 0,77600 77,60
250 0,68100 170,25
500 0,60180 300,90
1.000 0,47510 475,10
2.500 0,44343 1.108,57
5.000 0,42126 2.106,28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback