Add To Favorites
Product Overview
Digi-Key Part Number NR887D-ND
Quantity Available 5.022
Can ship immediately
Manufacturer

Manufacturer Part Number

NR887D

Description IC REG BUCK ADJ 2A SYNC 8DIP
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-DIP (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets NR887D
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 14V
Current - Output 2A
Frequency - Switching 500kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-DIP
 
You May Also Be Interested In
  • NR111D - Sanken | NR111D-ND DigiKey Electronics
  • NR111D
  • Sanken
  • IC REG BUCK ADJ 4A 8DIP
  • Unit Price 1,45000
  • NR111D-ND
Additional Resources
Standard Package ? 50
Other Names NR887D DK

09:14:58 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,49000 1,49
10 1,31700 13,17
25 1,18960 29,74
100 1,04080 104,08
250 0,91332 228,33
500 0,80712 403,56
1.000 0,63720 637,20
2.500 0,59472 1.486,80
5.000 0,56498 2.824,92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback